- Home ›
- All Products›
- BP1101-9RKG
BP1101-9RKG
Bel Power Solutions
DC-DC Converter - 132W - Output: 3.3VDC, 40A - Input: 16-36VDC - Voltage Control Input - H15 standard connector - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 132W - Output: 3.3VDC, 40A - Input: 16-36VDC - Voltage Control Input - H15 standard connector - RoHS
Search Keywords: BP11019RKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:BP1101-9RKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
6
$3,255.00
12
$1,662.50
18
$1,131.67
24 +
$1,109.03
Click for Quote
Log in
to unlock special pricing