- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- BLP55-1005G
Bel Power Solutions
BLP55-1005G
AC/DC Power Supply Single-OUT 5V 8A 40W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:BLP55-1005G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:127 x 76.2 x 28.7 mm
-
AC Input Voltage:85 to 264 V
-
DC Input Voltage:N/A
-
This product is discontinued, but still in stock.
-