- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- BK1601-9RG
BK1601-9RG
Bel Power Solutions
Module DC-DC 30VIN 1-OUT 24V 6A 150W 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 30VIN 1-OUT 24V 6A 150W 15-Pin
Search Keywords: BK16019RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:BK1601-9RG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:171.94388mm(Max) x 111 x 80mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$2,730.22
3
$2,723.40
5
$1,724.82
8
$1,112.06
10 +
$1,089.81
Click for Quote
Log in
to unlock special pricing