- Home ›
- All Products›
- BK1601-9R
BK1601-9R
Bel Power Solutions
DC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC/DC Power Supply Single-OUT 24V 6A 150W 15-Pin
Search Keywords: BK16019R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:BK1601-9R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26