- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AM1501-9R
AM1501-9R
Bel Power Solutions
Module DC-DC 15VIN 1-OUT 15V 3.4A 50W 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module DC-DC 15VIN 1-OUT 15V 3.4A 50W 11-Pin
Search Keywords: AM15019R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:AM1501-9R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:173.7 x 111.2 x 38.7 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,429.44
3
$1,357.96
5
$862.70
8
$569.15
10 +
$557.77
Click for Quote
Log in
to unlock special pricing