- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AM1301-9R
AM1301-9R
Bel Power Solutions
Module DC-DC 15VIN 1-OUT 12V 4A 50W 11-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Module DC-DC 15VIN 1-OUT 12V 4A 50W 11-Pin
Search Keywords: AM13019R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:AM1301-9R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:173.7 x 111.2 x 38.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in