help desk software
Image is representational - see mfr. specs

DC/DC Power Supply Single-Out 24V 5.0A 150W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
DC/DC Power Supply Single-Out 24V 5.0A 150W
Search Keywords: AK16019R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bel Power Solutions
  • Número do item:
    AK1601-9R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Number of Outputs:
    1
  • Dimension:
    168 x 111 x 80 mm
  • Family:
    AK1601
  • Input Voltage:
    8 to 35 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
52 Weeks Pode enviar 20/11/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$1,263.11
3
$1,198.16
5
$1,180.19
12 +
$1,153.83
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments