- Home ›
- All Products›
- ACC750-1T48
ACC750-1T48
Bel Power Solutions
AC/DC CONVERTER 48V 749W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC CONVERTER 48V 749W
Search Keywords: ACC7501T48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ACC750-1T48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$1,696.24
5
$1,692.00
10
$893.00
15
$614.13
20 +
$601.85
Click for Quote
Log in
to unlock special pricing