Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABE1000-1T48

AC/DC Power Supply Single-OUT 48V 20.83A 1000W 15-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC/DC Power Supply Single-OUT 48V 20.83A 1000W 15-Pin
Search Keywords: ABE10001T48
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ABE1000-1T48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Regulated
  • Style:
    Enclosed
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    48 V
  • Maximum Output Current:
    20.83 A
  • Maximum Output Power:
    1000 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    241.5 x 127 x 41mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABE1000-1T48 discontinued?
Yes, ABE1000-1T48 from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABE1000-1T48 RoHS compliant?
Yes, ABE1000-1T48 is RoHS compliant.
What is the lead time for ABE1000-1T48?
The standard lead time for ABE1000-1T48 is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
24

Join the circuit, keeping you connected to OnlineComponents.com and beyond!