- Home ›
- All Products›
- ABC75-1T48L
ABC75-1T48L
Bel Power Solutions
AC-DC Power Supply - 75W - Input: 85 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 75W - Input: 85 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC751T48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC75-1T48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$33.36
11
$32.75
22
$32.12
43
$31.51
84 +
$30.89
Click for Quote
Log in
to unlock special pricing