- Home ›
- All Products›
- ABC601-1T36
ABC601-1T36
Bel Power Solutions
AC-DC Power Supply - 600W - Input: 85 to 305 VAC - Output: 36 VDC - Screw Terminals - U Chassis
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 600W - Input: 85 to 305 VAC - Output: 36 VDC - Screw Terminals - U Chassis
Search Keywords: ABC6011T36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC601-1T36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$909.47
5
$907.20
10
$478.80
15
$329.28
20 +
$322.69
Click for Quote
Log in
to unlock special pricing