- Home ›
- All Products›
- ABC601-1T24
ABC601-1T24
Bel Power Solutions
AC-DC Power Supply - 600W - Input: 85 to 305 VAC - Output: 24 VDC - Screw Terminals - U Chassis
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 600W - Input: 85 to 305 VAC - Output: 24 VDC - Screw Terminals - U Chassis
Search Keywords: ABC6011T24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC601-1T24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$907.20
10
$478.80
15
$329.28
20 +
$322.69
Click for Quote
Log in
to unlock special pricing