Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC60-1024G

AC-DC Power Supply - 65W - Input: 90 to 264 VAC - Output: 24 VDC - Connectors - Open Frame - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 65W - Input: 90 to 264 VAC - Output: 24 VDC - Connectors - Open Frame - Chassis Mount
Search Keywords: ABC601024G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ABC60-1024G
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 30.48 mm
AC Input Voltage: 90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC60-1024G discontinued?
Yes, ABC60-1024G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABC60-1024G?
The recommended replacement for ABC60-1024G is LFWLT60-1003 from Bel Power Solutions, available from OnlineComponents.com.
Is ABC60-1024G RoHS compliant?
Yes, ABC60-1024G is RoHS compliant.
What is the lead time for ABC60-1024G?
The standard lead time for ABC60-1024G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.93
10
$28.50
25
$26.92
50
$26.00
100
$25.11
250 +
$24.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!