Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC60-1005G

AC-DC Power Supply - 50W - Input: 90 to 264 VAC - Output: 5 VDC - Connectors - Open Frame - Chassis Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 50W - Input: 90 to 264 VAC - Output: 5 VDC - Connectors - Open Frame - Chassis Mount
Search Keywords: ABC601005G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ABC60-1005G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    N/A
  • Dimension:
    101.6 x 50.8 x 30.48 mm
  • AC Input Voltage:
    90 to 264 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC60-1005G discontinued?
Yes, ABC60-1005G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABC60-1005G?
The recommended replacement for ABC60-1005G is LFWLT60-1000 from Bel Power Solutions, available from OnlineComponents.com.
Is ABC60-1005G RoHS compliant?
Yes, ABC60-1005G is RoHS compliant.
What is the lead time for ABC60-1005G?
The standard lead time for ABC60-1005G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$33.28
11
$32.67
22
$32.06
43
$31.43
96 +
$30.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!