- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC600-1012G
Bel Power Solutions
ABC600-1012G
AC-DC Power Supply - 600W - Input: 90 to 277 VAC - Output: 12 VDC - Connectors - U Chassis
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC600-1012G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
9 -
Dimension:203.2 x 127.2 x 40.6 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A