- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC550-1T48
ABC550-1T48
Bel Power Solutions
AC-DC Power Supply - 550W - Input: 90 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 550W - Input: 90 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC5501T48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC550-1T48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 38.1 mm
-
DC Input Voltage:390 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
42