- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC41-1T12L
Bel Power Solutions
ABC41-1T12L
AC-DC Power Supply - 40W - Input: 85 to 264 VAC - Output: 12VDC@3.33A - Screw Terminals - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC41-1T12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:390 V
-
AC Input Voltage:N/A
-
Dimension:76.2 x 50.8 x 19.05 mm
-
This product is discontinued, but still in stock.
-