Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC41-1024P

AC-DC Power Supply - 40W - Input: 85 to 264 VAC - Output: 24VDC@1.67A - Header - Open Frame - PCB Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 40W - Input: 85 to 264 VAC - Output: 24VDC@1.67A - Header - Open Frame - PCB Mount
Search Keywords: ABC411024P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ABC41-1024P
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 76.2 x 50.8 x 15.66mm
DC Input Voltage: 390 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC41-1024P discontinued?
Yes, ABC41-1024P from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABC41-1024P RoHS compliant?
Yes, ABC41-1024P is RoHS compliant.
What is the lead time for ABC41-1024P?
The standard lead time for ABC41-1024P is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order Quantity:
6
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$30.29
25
$28.83
50
$27.09
100
$24.98
250 +
$24.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!