- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC41-1005P
Bel Power Solutions
ABC41-1005P
AC-DC Power Supply - 25W - Input: 85 to 264 VAC - Output: 5VDC@5A - Header - Open Frame - PCB Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | ABC41-1005P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504406001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 76.2 x 50.8 x 15.66mm |
| DC Input Voltage: | 390 V |
-
This product is discontinued, but still in stock.