Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC40-3003G

Triple Output AC-DC Power Supply - 40W - Input: 90 to 264 VAC - Output: 3.3V@6A / 5V@3A / 12.8V@0.5A - Molex Connector - Open ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Triple Output AC-DC Power Supply - 40W - Input: 90 to 264 VAC - Output: 3.3V@6A / 5V@3A / 12.8V@0.5A - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC403003G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ABC40-3003G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 30.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC40-3003G discontinued?
Yes, ABC40-3003G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABC40-3003G RoHS compliant?
Yes, ABC40-3003G is RoHS compliant.
What is the lead time for ABC40-3003G?
The standard lead time for ABC40-3003G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$48.11
10
$45.79
25
$43.62
50
$40.45
100
$38.61
250 +
$38.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!