- Home ›
- All Products›
- ABC401-1048-S
Bel Power Solutions
ABC401-1048-S
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 48 VDC - Molex Connector - Enclosed - Front Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 48 VDC - Molex Connector - Enclosed - Front Fan
Search Keywords: ABC4011048S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC401-1048-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is ABC401-1048-S discontinued?
Yes, ABC401-1048-S from Bel Power Solutions is discontinued (end-of-life September 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABC401-1048-S RoHS compliant?
Yes, ABC401-1048-S is RoHS compliant.
What is the lead time for ABC401-1048-S?
The standard lead time for ABC401-1048-S is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
52 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$238.172
20 +
$216.520
Click for Quote
Log in
to unlock special pricing