- Home ›
- All Products›
- ABC401-1024
ABC401-1024
Bel Power Solutions
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC4011024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC401-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
52 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$501.05
5
$499.80
10
$264.60
15
$186.20
20 +
$182.48
Click for Quote
Log in
to unlock special pricing