Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC40-1005G

AC-DC Power Supply - 40W - Input: 90 to 264 VAC - Output: 5.1 VDC - Molex Connector - Open Frame - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 40W - Input: 90 to 264 VAC - Output: 5.1 VDC - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC401005G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ABC40-1005G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Dimension:
    101.6 x 50.8 x 30.48 mm
  • AC Input Voltage:
    90 to 264 V
  • DC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC40-1005G discontinued?
Yes, ABC40-1005G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABC40-1005G?
The recommended replacement for ABC40-1005G is LFWLT40-1000 from Bel Power Solutions, available from OnlineComponents.com.
Is ABC40-1005G RoHS compliant?
Yes, ABC40-1005G is RoHS compliant.
What is the lead time for ABC40-1005G?
The standard lead time for ABC40-1005G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$22.14
15
$21.75
30
$21.32
60
$20.90
96 +
$20.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!