- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC400-1048G
Bel Power Solutions
ABC400-1048G
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 48 VDC - Molex Connector - Open Frame - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 48 VDC - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC4001048G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC400-1048G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
DC Input Voltage:N/A
-
AC Input Voltage:90 to 264 V
-
Dimension:127 x 76.2 x 38.1 mm
Frequently Asked Questions
Is ABC400-1048G RoHS compliant?
Yes, ABC400-1048G is RoHS compliant.
What is the lead time for ABC400-1048G?
The standard lead time for ABC400-1048G is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
MOQ for out of Stock Qty:
38
45 Weeks
can ship
7/22/27