Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC400-1024G

AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 400W - Input: 90 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC4001024G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ABC400-1024G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Dimension:
    127 x 76.2 x 38.1 mm
  • AC Input Voltage:
    90 to 264 V
  • DC Input Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC400-1024G RoHS compliant?
Yes, ABC400-1024G is RoHS compliant.
What is the lead time for ABC400-1024G?
The standard lead time for ABC400-1024G is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 1/25/27
MOQ for out of Stock Qty:
38
45 Weeks can ship 7/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!