- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC300-1T15G
Bel Power Solutions
ABC300-1T15G
AC-DC Power Supply - 300W - Input: 90 to 264 VAC - Output: 15 VDC - Screw Terminals - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | ABC300-1T15G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 127 x 76.2 x 38.1 mm |
| DC Input Voltage: | 120 to 390 V |
| AC Input Voltage: | 90 to 264 V |
-
This product is discontinued, but still in stock.