- Home ›
- All Products›
- ABC275-1T48L
ABC275-1T48L
Bel Power Solutions
AC-DC Power Supply - 275W - Input: 80 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 275W - Input: 80 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC2751T48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC275-1T48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
21
Price (USD)
Qty
Unit Price
1
$144.43
21
$131.30
42 +
$118.63
Click for Quote
Log in
to unlock special pricing