- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC275-1024L
ABC275-1024L
Bel Power Solutions
AC-DC Power Supply - 275W - Input: 80 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 275W - Input: 80 to 264 VAC - Output: 24 VDC - Molex Connector - Open Frame - Chassis Mount
Search Keywords: ABC2751024L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC275-1024L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 19.05 mm
-
DC Input Voltage:390 V
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$122.40
3
$120.14
6
$117.87
12
$115.61
42 +
$113.33
Click for Quote
Log in
to unlock special pricing