- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC225-1T24L
ABC225-1T24L
Bel Power Solutions
AC-DC Power Supply - 225W - Input: 85 to 264 VAC - Output: 24 VDC - Screw Terminals - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 225W - Input: 85 to 264 VAC - Output: 24 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC2251T24L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC225-1T24L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:390 V
-
Dimension:101.6 x 50.8 x 25.4104mmmm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$98.71
4
$96.87
7
$95.05
14
$93.22
72 +
$91.38
Click for Quote
Log in
to unlock special pricing