- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC225-1015L
Bel Power Solutions
ABC225-1015L
AC-DC Power Supply - 225W - Input: 85 to 264 VAC - Output: 15 VDC - Molex Connector - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC225-1015L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:101.6 x 50.8 x 25.4 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:390 V
-
This product is discontinued, but still in stock.