- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC201-1T48G
ABC201-1T48G
Bel Power Solutions
AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 48 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC2011T48G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC201-1T48G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 390 V
-
Dimension:127 x 76.2 x 38.1 mm
-
AC Input Voltage:90 to 264 V
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$93.74
4
$92.00
8
$90.28
15
$88.52
42 +
$86.79
Click for Quote
Log in
to unlock special pricing