- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC201-1T30G
Bel Power Solutions
ABC201-1T30G
AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 30 VDC - Screw Terminals - Open Frame - Chassis Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC201-1T30G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8204110030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:127 x 76.2 x 38.1 mm
-
This product is discontinued, but still in stock.