Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC201-1T24G

AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 24 VDC - Screw Terminals - Open Frame - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 24 VDC - Screw Terminals - Open Frame - Chassis Mount
Search Keywords: ABC2011T24G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ABC201-1T24G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    90 to 264 V
  • Dimension:
    127 x 76.2 x 38.1 mm
  • DC Input Voltage:
    120 to 390 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC201-1T24G discontinued?
Yes, ABC201-1T24G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ABC201-1T24G?
The recommended replacement for ABC201-1T24G is LFWLT200-1003 from Bel Power Solutions, available from OnlineComponents.com.
Is ABC201-1T24G RoHS compliant?
Yes, ABC201-1T24G is RoHS compliant.
What is the lead time for ABC201-1T24G?
The standard lead time for ABC201-1T24G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Price (USD)
Qty
Unit Price
2
$93.74
4
$92.00
8
$90.28
15
$88.52
42 +
$86.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!