- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC201-1030G
Bel Power Solutions
ABC201-1030G
AC-DC Power Supply - 200W - Input: 90 to 264 VAC - Output: 30 VDC - JST Header - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | ABC201-1030G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 127 x 76.2 x 38.1 mm |
-
This product is discontinued, but still in stock.