- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- ABC201-1012G
Bel Power Solutions
ABC201-1012G
AC/DC Power Supply Single-OUT 12V 13.33A 200W
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | ABC201-1012G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85044090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Regulated |
| Style: | Open Frame |
| Number of Outputs: | 1 |
| Output Voltage: | 12 V |
| Maximum Output Current: | 13.33 A |
| Maximum Output Power: | 200 W |
| Input Connector Type: | Molex Connector |
| Dimension: | 127 x 76.2 x 38.1 mm |
-
- Item discontinued