- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC200-1024G
Bel Power Solutions
ABC200-1024G
AC-DC Power Supply - 200W - Input: 80 to 264 VAC - Output: 24 VDC - Molex Header - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bel Power Solutions |
| Part No: | ABC200-1024G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
27 |
| Dimension: | 101.6 x 50.8 x 36.6 mm |
| AC Input Voltage: | 90 to 264 V |