Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC180-1024L

AC-DC Power Supply - 180W - Input: 80 to 264 VAC - Output: 24 VDC - Molex Header - Open Frame - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 180W - Input: 80 to 264 VAC - Output: 24 VDC - Molex Header - Open Frame - Chassis Mount
Search Keywords: ABC1801024L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ABC180-1024L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 19.05 mm
DC Input Voltage: 390 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC180-1024L discontinued?
Yes, ABC180-1024L from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABC180-1024L RoHS compliant?
Yes, ABC180-1024L is RoHS compliant.
What is the lead time for ABC180-1024L?
The standard lead time for ABC180-1024L is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$114.22
10
$108.83
20
$100.88
50
$98.19
100 +
$94.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!