- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- ABC150-1T24G
Bel Power Solutions
ABC150-1T24G
AC/DC Power Supply Single-OUT 24V 4.17A 150W
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC150-1T24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Regulated
-
Style:Open Frame
-
AC Input Voltage:90 to 264 V
-
Number of Outputs:1
-
Output Voltage:24 V
-
Maximum Output Current:4.17 A
-
Maximum Output Power:150 W
-
Input Connector Type:Screw Terminal Block
-
Dimension:101.6 x 50.8 x 33.64 mm
-
- Item discontinued