- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- ABC150-1T12G
Bel Power Solutions
ABC150-1T12G
AC-DC Power Supply - 150W - Input: 90 to 264 VAC - Output: 12 VDC - Screw Terminals - Open Frame - Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC150-1T12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
DC Input Voltage:120 to 390 V
-
Dimension:101.6 x 50.8 x 33.64 mm
-
AC Input Voltage:90 to 264 V
-
This product is discontinued, but still in stock.
-