- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- ABC150-1024G
ABC150-1024G
Bel Power Solutions
AC/DC Power Supply Single-OUT 24V 4.17A 150W
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 24V 4.17A 150W
Search Keywords: ABC1501024G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC150-1024G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Regulated
-
Style:Open Frame
-
AC Input Voltage:90 to 264 V
-
Number of Outputs:1
-
Output Voltage:24 V
-
Maximum Output Current:4.17 A
-
Maximum Output Power:150 W
-
Input Connector Type:Molex Connector
-
Dimension:101.6 x 50.8 x 33.64 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
AC-DC Power Supply - 150W - 24 VDC@6.25A - Input: 90-264VAC - -20 to 70°C - 4x2 inch Open Frame - JST Connector
In Stock:
76
Minimum Order:
1