Image is representational - see manufacturer specifications

Bel Power Solutions Authorized Distributor

ABC150-1005G

AC-DC Power Supply - 150W - Input: 90 to 264 VAC - Output: 5 VDC - JST Header - Open Frame - Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
AC-DC Power Supply - 150W - Input: 90 to 264 VAC - Output: 5 VDC - JST Header - Open Frame - Chassis Mount
Search Keywords: ABC1501005G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bel Power Solutions
Part No: ABC150-1005G
Unit of Measure: Per Each
RoHS: Yes
HTS: 85044090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 101.6 x 50.8 x 33.64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ABC150-1005G discontinued?
Yes, ABC150-1005G from Bel Power Solutions is discontinued (end-of-life March 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ABC150-1005G RoHS compliant?
Yes, ABC150-1005G is RoHS compliant.
What is the lead time for ABC150-1005G?
The standard lead time for ABC150-1005G is approximately 70 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.22
5
$78.53
10
$74.92
20
$71.41
50
$68.57
100 +
$65.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!