- Home ›
- All Products›
- ABC120-1T48L
ABC120-1T48L
Bel Power Solutions
AC-DC Power Supply - 120W - Input: 85 to 264 VAC - Output: 48 VDC - Screw Terminals - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AC-DC Power Supply - 120W - Input: 85 to 264 VAC - Output: 48 VDC - Screw Terminals - Chassis Mount
Search Keywords: ABC1201T48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:ABC120-1T48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$57.07
7
$56.00
13
$54.95
25
$53.88
84 +
$52.84
Click for Quote
Log in
to unlock special pricing