- Home ›
- All Products›
- 72RCM1000-24
72RCM1000-24
Bel Power Solutions
DC-DC Converter - 1000W - Input: 50.4 to 90 VDC - Output: 24 VDC - -40 to 55°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 1000W - Input: 50.4 to 90 VDC - Output: 24 VDC - -40 to 55°C - RoHS
Search Keywords: 72RCM100024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:72RCM1000-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$1,770.00
5
$1,121.00
8
$722.75
10 +
$708.29
Click for Quote
Log in
to unlock special pricing