- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 70IMX7-15-15-8G
70IMX7-15-15-8G
Bel Power Solutions
Dual Output DC-DC Converter - 7W - Input: 40 to 121 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Output DC-DC Converter - 7W - Input: 40 to 121 VDC - Output: 15/15 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 70IMX715158G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:70IMX7-15-15-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Dimension:50.8 x 25.4 x 10.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$98.37
5
$94.56
10
$92.54
30
$90.69
60
$89.53
120 +
$88.98
Click for Quote
Log in
to unlock special pricing