- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 70IMX4-15-8
70IMX4-15-8
Bel Power Solutions
DC-DC Converter - 4W - Input: 40 to 121 VDC - Output: 15 VDC - -40 to 85°C - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DC-DC Converter - 4W - Input: 40 to 121 VDC - Output: 15 VDC - -40 to 85°C - Thru Hole
Search Keywords: 70IMX4158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:70IMX4-15-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2
$147.92
5
$135.76
10
$130.40
25 +
$125.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT