- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 70IMX35D05D12-8G
70IMX35D05D12-8G
Bel Power Solutions
Quad Output DC-DC Converter - 35W - Input: 40 to 121 VDC - Output: 5/12/12/5 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quad Output DC-DC Converter - 35W - Input: 40 to 121 VDC - Output: 5/12/12/5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 70IMX35D05D128G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:70IMX35D05D12-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$154.63
5
$152.53
12
$151.53
24
$149.60
60
$148.67
108 +
$146.89
Click for Quote
Log in
to unlock special pricing