- Home ›
- All Products›
- 5TT-3-R
Bel Power Solutions
5TT-3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords: 5TT3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:5TT-3-R
-
Alias/AKA:0654R3000-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5TT-3-R RoHS compliant?
Yes, 5TT-3-R is RoHS compliant.
What is the lead time for 5TT-3-R?
The standard lead time for 5TT-3-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$0.67
50
$0.59
100
$0.52
500
$0.47
1,000
$0.43
2,500 +
$0.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT