- Home ›
- All Products›
- 5SF-10-R
5SF-10-R
Bel Power Solutions
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Search Keywords: 5SF10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:5SF-10-R
-
Alias/AKA:0651R9100-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,230
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.2842
1,000
$0.2835
2,500
$0.2589
5,000
$0.2537
7,500
$0.2422
10,000
$0.2416
15,000 +
$0.2289
Click for Quote
Log in
to unlock special pricing