- Home ›
- All Products›
- 5IMX4-05-8G
5IMX4-05-8G
Bel Power Solutions
DC-DC Converter - 4W - Input: 4.7 to 16.8 VDC - Output: 5 VDC - -40 to 85°C - Thru Hole - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 4W - Input: 4.7 to 16.8 VDC - Output: 5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 5IMX4058G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bel Power Solutions
-
Part No:5IMX4-05-8G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
120
$446.40
240
$228.00
360
$155.20
480 +
$152.10
Click for Quote
Log in
to unlock special pricing