Image is representational - see mfr. specs

40IMX7-05-05-8G

Bel Power Solutions

Dual Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Dual Output DC-DC Converter - 35W - Input: 18 to 75 VDC - Output: 5/5 VDC - -40 to 85°C - Thru Hole - RoHS
Search Keywords: 40IMX705058G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    40IMX7-05-05-8G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Dimension:
    50.8 x 25.4 x 10.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
23
$243.00
45
$131.10
68
$89.50
90 +
$87.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!